Part Details for S4015 by Wiremold
Overview of S4015 by Wiremold
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
59202-S40-15-100LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board To Board, Unshrouded Vertical Header, Surface Mount, Double Row, 30 Positions. |
Price & Stock for S4015
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
681-S4015
|
Mouser Electronics | Wire Ducting & Raceways WIREMOLD RoHS: Not Compliant | 0 |
|
$310.7400 / $347.8400 | Order Now |
DISTI #
71876337
|
RS | Tee S.S. | Wiremold S4015 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$381.4700 / $428.6100 | RFQ |