-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Silicon Controlled Rectifier,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AC7493
|
Newark | Sen Scr 400V 1.5A 100 µa To92Wb/ Bulk |Littelfuse S402ES1 RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2940 | Buy Now |
DISTI #
18-S402ES1-ND
|
DigiKey | SEN SCR 400V 1.5A 100 A TO92WB Min Qty: 2500 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3113 | Buy Now |
DISTI #
576-S402ES1
|
Mouser Electronics | SCRs SCR TO92 400V 1.5A SEN THY | 0 |
|
$0.2830 / $0.3020 | Order Now |
DISTI #
S402ES1
|
TTI | SCRs SCR TO92 400V 1.5A SEN THY Min Qty: 2500 Package Multiple: 2500 Container: Bulk | Americas - 0 |
|
$0.2680 / $0.2990 | Buy Now |
|
Ozdisan Elektronik | THYRISTOR DIS.SINGLE 950mA 400V TO92 THT | 0 |
|
$0.5840 / $0.6716 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
S402ES1
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
S402ES1
Littelfuse Inc
Silicon Controlled Rectifier,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
JESD-609 Code | e3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Trigger Device Type | SCR |