-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Silicon Controlled Rectifier, 1.5A I(T)RMS, 950mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AK1614
|
Newark | Thyristor, 400V, 1.5A, Sot-223-4, Peak Repetitive Off State Voltage:400V, Gate Trigger Current Max:200Μa, Average On State Current:950Ma, On State Rms Current:1.5A, Thyristor Case Style:Sot-223, No. Of Pins:4Pins Rohs Compliant: Yes |Littelfuse S402TSRP Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 268 |
|
$0.5840 / $0.9980 | Buy Now |
DISTI #
92K9811
|
Newark | Sen Scr 400V 1.5A 200?a Sot223/ Tr Rohs Compliant: Yes |Littelfuse S402TSRP Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3860 / $0.5020 | Buy Now |
DISTI #
F6831CT-ND
|
DigiKey | SCR 400V 1.5A SOT223 Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
649 In Stock |
|
$0.3623 / $0.9800 | Buy Now |
DISTI #
576-S402TSRP
|
Mouser Electronics | SCRs 1.5 Amp Sensitive SCR RoHS: Compliant | 533 |
|
$0.3620 / $0.9700 | Buy Now |
|
Bristol Electronics | Min Qty: 6 | 90 |
|
$0.3516 / $0.9375 | Buy Now |
|
Quest Components | 72 |
|
$0.6250 / $1.2500 | Buy Now | |
DISTI #
S402TSRP
|
TTI | SCRs 1.5 Amp Sensitive SCR RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.3730 / $0.3880 | Buy Now |
|
Chip1Cloud | SCR 400V 1.5A SOT223 | 104000 |
|
RFQ | |
DISTI #
3953818
|
element14 Asia-Pacific | THYRISTOR, 400V, 1.5A, SOT-223-4 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 268 |
|
$0.3932 / $1.0106 | Buy Now |
DISTI #
3953818
|
Farnell | THYRISTOR, 400V, 1.5A, SOT-223-4 RoHS: Compliant Min Qty: 1 Lead time: 34 Weeks, 4 Days Container: Cut Tape | 268 |
|
$0.6261 / $1.0710 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
S402TSRP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
S402TSRP
Littelfuse Inc
Silicon Controlled Rectifier, 1.5A I(T)RMS, 950mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | SMALL OUTLINE, R-PDSO-G4 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | LITTELFUSE | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 25 V/us | |
DC Gate Trigger Current-Max | 0.2 mA | |
DC Gate Trigger Voltage-Max | 0.8 V | |
Holding Current-Max | 5 mA | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Leakage Current-Max | 0.5 mA | |
Non-Repetitive Pk On-state Cur | 15 A | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
On-state Current-Max | 950 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 1.5 A | |
Repetitive Peak Off-state Voltage | 400 V | |
Repetitive Peak Reverse Voltage | 400 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Trigger Device Type | SCR |