Part Details for S421 by Swanstrom Tools USA
Overview of S421 by Swanstrom Tools USA
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S421
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S421ST-ND
|
DigiKey | CUTTER TAPER SLIM SUPERFLSH Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
16 In Stock |
|
$67.8570 / $76.9000 | Buy Now |
DISTI #
416-516
|
Techni-Tool, Inc. | Swanstrom S421 Cutter, Diagonal, ESD-Safe, Tapered Relieved Head, Full Flush, 18 AWG, 4.8" OAL | 0 |
|
$68.9000 | Buy Now |
DISTI #
416-516
|
TestEquity LLC | Swanstrom S421 Cutter, Diagonal, ESD-Safe, Tapered Relieved Head, Full Flush, 18 AWG, 4.8" OAL | 0 |
|
$68.9000 | Buy Now |