Part Details for S422-18/R by Teledyne Relays
Overview of S422-18/R by Teledyne Relays
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
932S422CGLF | Renesas Electronics Corporation | CK410B+ Derivative Synthesizer | |
932S422CGLFT | Renesas Electronics Corporation | CK410B+ Derivative Synthesizer |
Price & Stock for S422-18/R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S422-18/R
|
Avnet Americas | General Purpose Relay DPDT 115VAC 18VDC Gull Wing Surface Mount - Bulk (Alt: S422-18/R) Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$169.3679 / $189.3964 | Buy Now |
DISTI #
881-S422-18/R
|
Mouser Electronics | High Frequency / RF Relays RoHS: Compliant | 0 |
|
$190.5500 | Order Now |
|
Onlinecomponents.com | General Purpose Relay - DPDT - 18VDC Coil - Gull Wing Termination - Surface Mount - RoHS Compliant Solder (Sn99.3/Cu0.7) Lead Finish. RoHS: Compliant |
30 In Stock |
|
$198.3900 / $237.9700 | Buy Now |
|
Master Electronics | General Purpose Relay - DPDT - 18VDC Coil - Gull Wing Termination - Surface Mount - RoHS Compliant Solder (Sn99.3/Cu0.7) Lead Finish. RoHS: Compliant |
30 In Stock |
|
$198.3900 / $237.9700 | Buy Now |