Part Details for S422-5 by Teledyne Relays
Overview of S422-5 by Teledyne Relays
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S422-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
881-S422-5
|
Mouser Electronics | High Frequency / RF Relays | 67 |
|
$180.9200 / $206.7700 | Buy Now |
|
Onlinecomponents.com | Signal Relay 5VDC 1DC/0.25AAC DPDT( (9.4mm 9.4mm 8.76mm)) SMD | 0 |
|
$162.2000 / $476.0500 | Buy Now |
|
Master Electronics | Signal Relay 5VDC 1DC/0.25AAC DPDT( (9.4mm 9.4mm 8.76mm)) SMD | 0 |
|
$162.2000 / $476.0500 | Buy Now |