Part Details for S422 by NKK Switches
Overview of S422 by NKK Switches
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
932S422CGLF | Renesas Electronics Corporation | CK410B+ Derivative Synthesizer | |
932S422CGLFT | Renesas Electronics Corporation | CK410B+ Derivative Synthesizer |
Price & Stock for S422
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10X9489
|
Newark | Toggle Switch, Dpdt, 20A, 250Vac, Panel, Switch Operation:On-None-On, Contact Configuration:Dpdt, Illumination:Non Illuminated, Product Range:S Series, Switch Mounting:Panel Mount, Contact Current Max:20A, Contact Voltage Ac Nom:250Vrohs Compliant: Yes |Nkk Switches S422 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.9400 / $28.6800 | Buy Now |
DISTI #
S422-ND
|
DigiKey | SWITCH TOGGLE DPDT 25A 125V Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
41 In Stock |
|
$11.5375 / $18.2700 | Buy Now |
DISTI #
633-S422
|
Mouser Electronics | Toggle Switches DPDT ON-NONE-ON SOLDER LUG RoHS: Compliant | 5 |
|
$13.5100 / $17.8100 | Buy Now |
DISTI #
70192817
|
RS | Switch, Toggle, DPDT, ON-NONE-ON, Non-Illum,17.50mm Actuator,25A,125VAC, Solder | NKK Switches S422 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$14.7100 / $16.1700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks | 0 |
|
$14.0400 | Buy Now |
DISTI #
S422
|
TTI | Toggle Switches DPDT ON-NONE-ON SOLDER LUG Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 3 In Stock |
|
$13.9500 / $17.4100 | Buy Now |
DISTI #
S422
|
TME | Switch: toggle, Pos: 2, DPDT, ON-ON, 25A/250VAC, S, -10÷70°C, panel Min Qty: 1 | 0 |
|
$19.7300 / $20.9000 | RFQ |
|
Powell Electronics | MEDIUM CAPACITY STANDARD SIZE TOGGLE Min Qty: 1 | 2 |
|
$11.7300 / $17.7100 | Buy Now |
Part Details for S422
S422 CAD Models
S422 Part Data Attributes
|
S422
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
S422
NKK Switches
Medium/High Capacity Standard Size Toggle Switch; Poles: DPDT; Circuits: On-On; Current Rating: 25A (AC); Rating (AC): 125V; Actuator Type: Standard Round; actuator length: 17.50mm; Illumination: Non-Illuminated; Mounting Type: Panel Mount; Termination Style: Solder Lug; panel cutout dimensions: Circular - 12.50mm Dia; bushing thread: M12 x 1; Rating: 25
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Angle | 24 deg | |
Actuator Length | 0.689 inch | |
Actuator Type | TOGGLE BAT | |
Body Breadth | 18.9992 mm | |
Body Length or Diameter | 33.1978 mm | |
Bushing Length | 0.472 inch | |
Bushing Type | M12P1 | |
Contact (AC) Max Rating I Load | 25A@250VAC | |
Contact (AC) Max Rating R Load | 25A@250VAC | |
Contact Current(AC)-Max | 25 A | |
Contact Function | ON-ON | |
Contact Resistance | 0.01 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(AC)-Max | 250 V | |
Dielectric Withstand Volts | 2000VAC V | |
Electrical Life | 15000 Cycle(s) | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Surface Mount | NO | |
Switch Action | HORIZONTAL | |
Switch Function | DPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | TIN | |
Termination Type | SOLDER LUG |