Part Details for S423 by NKK Switches
Overview of S423 by NKK Switches
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74LS423D | Texas Instruments | Dual Retriggerable Monostable Multivibrators 16-SOIC 0 to 70 | |
SN74LS423N | Texas Instruments | Dual Retriggerable Monostable Multivibrators 16-PDIP 0 to 70 | |
SN74LS423NSR | Texas Instruments | Dual Retriggerable Monostable Multivibrators 16-SO 0 to 70 |
Price & Stock for S423
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10X9491
|
Newark | Switch, Toggle, Dpdt, 25A, 125Vac, Switch Operation:On-Off-On, Contact Configuration:Dpdt, Illumination:Non Illuminated, Product Range:-, Contact Current Max:25A, Switch Mounting:Panel Mount, Contact Voltage Ac Nom:125V Rohs Compliant: Yes |Nkk Switches S423 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.4500 / $29.5300 | Buy Now |
DISTI #
S423-ND
|
DigiKey | SWITCH TOGGLE DPDT 25A 125V Min Qty: 1 Lead time: 30 Weeks Container: Bulk |
28 In Stock |
|
$13.2247 / $19.7300 | Buy Now |
DISTI #
633-S423
|
Mouser Electronics | Toggle Switches DPDT ON-OFF-ON SOLDER LUG RoHS: Compliant | 1 |
|
$13.7700 / $18.5900 | Buy Now |
DISTI #
70192818
|
RS | Switch, Toggle, DPDT, ON-OFF-ON, Non-Illum,17.50mm Actuator,25A,125VAC, Solder | NKK Switches S423 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$15.8100 / $18.6000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks | 0 |
|
$14.4700 | Buy Now |
DISTI #
S423
|
TTI | Toggle Switches DPDT ON-OFF-ON SOLDER LUG Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$13.7700 / $16.8600 | Buy Now |
DISTI #
S423
|
TME | Switch: toggle, Pos: 3, DP3T, ON-OFF-ON, 25A/250VAC, S, -10÷70°C Min Qty: 1 | 0 |
|
$20.2300 / $21.5700 | RFQ |
|
Powell Electronics | MEDIUM CAPACITY STANDARD SIZE TOGGLE Min Qty: 1 | 18 |
|
$12.0800 / $18.2400 | Buy Now |
Part Details for S423
S423 CAD Models
S423 Part Data Attributes
|
S423
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
S423
NKK Switches
Medium/High Capacity Standard Size Toggle Switch; Poles: DPDT; Circuits: On-Off-On; Current Rating: 25A (AC); Rating (AC): 125V; Actuator Type: Standard Round; actuator length: 17.50mm; Illumination: Non-Illuminated; Mounting Type: Panel Mount; Termination Style: Solder Lug; panel cutout dimensions: Circular - 12.50mm Dia; bushing thread: M12 x 1; Rating: 25
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Angle | 28 deg | |
Actuator Length | 0.689 inch | |
Actuator Type | TOGGLE BAT | |
Body Breadth | 18.9992 mm | |
Body Length or Diameter | 33.1978 mm | |
Bushing Length | 0.472 inch | |
Bushing Type | M12P1 | |
Contact (AC) Max Rating I Load | 25A@250VAC | |
Contact (AC) Max Rating R Load | 25A@250VAC | |
Contact Current(AC)-Max | 25 A | |
Contact Function | ON-OFF-ON | |
Contact Resistance | 0.01 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(AC)-Max | 250 V | |
Dielectric Withstand Volts | 2000VAC V | |
Electrical Life | 15000 Cycle(s) | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Surface Mount | NO | |
Switch Action | HORIZONTAL | |
Switch Function | DPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | TIN | |
Termination Type | SOLDER LUG |