Part Details for S424ULCSAD by Panasonic Electronic Components
Overview of S424ULCSAD by Panasonic Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S424ULCSAD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S424ULCSAD
|
Avnet Abacus | Power Relay 4PST-NO 250VAC 24VDC Through Hole Case/Tube (Alt: S424ULCSAD) RoHS: Compliant Min Qty: 50 Package Multiple: 50 | Abacus - 0 |
|
Buy Now |
Part Details for S424ULCSAD
S424ULCSAD CAD Models
S424ULCSAD Part Data Attributes
|
S424ULCSAD
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
S424ULCSAD
Panasonic Electronic Components
Power/Signal Relay, 4 Form A, 4PST, MBB, 0.008A (Coil), 44VDC (Coil), 202mW (Coil), 3A (Contact), 48VDC (Contact), DC Input, Random, AC/DC Output,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | SOCKET MOUNTABLE | |
Body Breadth | 12 mm | |
Body Height | 10 mm | |
Body Length or Diameter | 28 mm | |
Coil Current(DC)-Max | 0.008 A | |
Coil Operate Voltage(DC) | 16.8 V | |
Coil Power | 202 mW | |
Coil Release Voltage(DC) | 2.4 V | |
Coil Resistance | 2850 Ω | |
Coil Voltage(DC)-Max | 44 V | |
Coil Voltage-Nom | 24 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Power Rating R Load | 1000VA@250VAC | |
Contact (AC) Max Rating R Load | 4A@250VAC | |
Contact Current(AC)-Max | 4 A | |
Contact Current(DC)-Max | 3 A | |
Contact (DC) Max Power Rating R Load | 90W@48VDC | |
Contact (DC) Max Rating R Load | 3A@48VDC | |
Contact Resistance | 50 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 48 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | Silver Alloy | |
End Contact Plating | GOLD | |
Input Switching Control Type | Random | |
Insulation Resistance | 10000000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Terminals | 12 | |
Operate Time | 15 ms | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -55 °C | |
Physical Dimension | 28mm x 12mm x 10mm | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Form | 4 FORM A | |
Relay Function | 4PST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 10 ms | |
Surface Mount | NO | |
Terminal Length | 0.004000508001016002 inch | |
Termination Type | SOLDER |