There are no models available for this part yet.
Overview of S4250 by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for S4250 by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
61AJ9279
|
Newark | Std Rectifier Do-8 Rohs Compliant: Yes |Microchip S4250 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$85.2000 / $88.6100 | Buy Now | |
DISTI #
150-S4250-ND
|
DigiKey | DIODE GEN PURP 500V 125A DO205AA Min Qty: 100 Lead time: 29 Weeks Container: Bulk | Temporarily Out of Stock |
|
$88.6100 | Buy Now | |
DISTI #
S4250
|
Avnet Americas | Diode Module Power Rectifier Single 500V 125A 2-Pin DO-205AA - Bulk (Alt: S4250) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$85.2000 / $95.4100 | Buy Now | |
DISTI #
579-S4250
|
Mouser Electronics | Rectifiers Std Rectifier | 0 |
|
$95.4100 | Order Now | |
DISTI #
S4250
|
Microchip Technology Inc | Std Rectifier _ DO-8, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$95.4100 | Buy Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 100 Package Multiple: 1 | 0 |
|
$94.6700 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$87.2800 / $245.3800 | Buy Now | ||
NAC | Std Rectifier, DO-8 RoHS: Compliant Min Qty: 3 Package Multiple: 1 | 0 |
|
$83.1200 / $97.3700 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$87.2800 / $245.3800 | Buy Now |
CAD Models for S4250 by Microchip Technology Inc
Part Data Attributes for S4250 by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
METAL, DO-8, 1 PIN
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
29 Weeks
|
Additional Feature
|
EXCELLENT RELIABILITY
|
Application
|
SOFT RECOVERY POWER
|
Case Connection
|
CATHODE
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1.2 V
|
JEDEC-95 Code
|
DO-205AA
|
JESD-30 Code
|
O-MUPM-X1
|
JESD-609 Code
|
e0
|
Non-rep Pk Forward Current-Max
|
2000 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
1
|
Operating Temperature-Max
|
200 °C
|
Operating Temperature-Min
|
-65 °C
|
Output Current-Max
|
125 A
|
Package Body Material
|
METAL
|
Package Shape
|
ROUND
|
Package Style
|
POST/STUD MOUNT
|
Qualification Status
|
Not Qualified
|
Rep Pk Reverse Voltage-Max
|
500 V
|
Reverse Current-Max
|
200 µA
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
UNSPECIFIED
|
Terminal Position
|
UPPER
|
Alternate Parts for S4250
This table gives cross-reference parts and alternative options found for S4250. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S4250, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S4250TS | Rectifier Diode, 1 Phase, 1 Element, 125A, 500V V(RRM), Silicon, DO-205AA | Microchip Technology Inc | S4250 vs S4250TS |
Related Parts for S4250
-
S-8338ABIB-T8T1GSwitching Regulator or Controllers
-
S4240Rectifier Diodes
-
LM2936M-5.0Linear Regulator ICs
-
S912XEG128W1MAARMicrocontrollers
-
S70GL02GP11FAIR12Flash Memories
-
S-80853CNNB-B9ET2UPower Management Circuits
-
S4SMS-GJF-CV0X0MX1Visible LEDs
-
S82J-15024DPower Supply Modules
-
SA160CTransient Suppressors