Part Details for S428T by NKK Switches
Overview of S428T by NKK Switches
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for S428T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10X9496
|
Newark | Switch, Toggle, Dpdt, 15A, 250Vac, Switch Operation:(On)-Off-(On), Contact Configuration:Dpdt, Illumination:Non Illuminated, Product Range:-, Contact Current Max:15A, Switch Mounting:Panel Mount, Contact Voltage Ac Nom:250V Rohs Compliant: Yes |Nkk Switches S428T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.8000 / $35.2000 | Buy Now |
DISTI #
360-3162-ND
|
DigiKey | SWITCH TOGGLE DPDT 15A 125V Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
14 In Stock |
|
$14.1625 / $22.4300 | Buy Now |
DISTI #
633-S428T
|
Mouser Electronics | Toggle Switches DPDT (ON)-OFF-(ON) SCREW LUG RoHS: Compliant | 9 |
|
$17.4100 / $23.5400 | Buy Now |
DISTI #
70192578
|
RS | Switch, Toggle, DPDT,(ON)-OFF-(ON),Non-Illum,17.50mm Actuator,15A,125VAC, Screw | NKK Switches S428T RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$21.4800 / $22.8700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$17.2400 | Buy Now |
DISTI #
S428T
|
TTI | Toggle Switches DPDT (ON)-OFF-(ON) SCREW LUG Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 25 In Stock |
|
$17.2200 / $23.3000 | Buy Now |
DISTI #
S428T
|
TME | Switch: toggle, Pos: 3, DP3T, (ON)-OFF-(ON), 15A/250VAC, -10÷70°C Min Qty: 1 | 0 |
|
$21.7800 / $23.2300 | RFQ |
DISTI #
2376073
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$19.0286 / $23.4869 | Buy Now |
DISTI #
2376073
|
Farnell | RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Each | 0 |
|
$25.6492 / $27.2647 | Buy Now |
Part Details for S428T
S428T CAD Models
S428T Part Data Attributes:
|
S428T
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
S428T
NKK Switches
Toggle Switch, DPDT, (on)-off-(on), Momentary, Screw Terminal, Toggle Bat Actuator, Panel Mount,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Samacsys Manufacturer | NKK Switches | |
Actuator Angle | 24 deg | |
Actuator Length | 0.689 inch | |
Actuator Type | TOGGLE BAT | |
Body Breadth | 18.9992 mm | |
Body Length or Diameter | 33.1978 mm | |
Bushing Length | 0.472 inch | |
Bushing Type | M12P1 | |
Contact (AC) Max Rating I Load | 15A@250VAC | |
Contact (AC) Max Rating R Load | 15A@250VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Function | (ON)-OFF-(ON) | |
Contact Resistance | 0.01 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(AC)-Max | 250 V | |
Dielectric Withstand Volts | 2000VAC V | |
Electrical Life | 15000 Cycle(s) | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | TIN | |
Termination Type | SCREW |