Part Details for S4402A-66 by Applied Micro Circuits Corporation
Overview of S4402A-66 by Applied Micro Circuits Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for S4402A-66
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 10 |
|
RFQ | ||
|
Bristol Electronics | 21 |
|
RFQ | ||
|
Quest Components | MISCELLANEOUS CLOCK GENERATOR, 28 Pin, Plastic, PLCC | 66 |
|
$8.4000 / $14.0000 | Buy Now |
|
Quest Components | MISCELLANEOUS CLOCK GENERATOR, 28 Pin, Plastic, PLCC | 24 |
|
$12.9500 / $15.7500 | Buy Now |
|
Quest Components | MISCELLANEOUS CLOCK GENERATOR, 28 Pin, Plastic, PLCC | 16 |
|
$16.5760 / $20.1600 | Buy Now |
|
Quest Components | MISCELLANEOUS CLOCK GENERATOR, 28 Pin, Plastic, PLCC | 443 |
|
$10.5000 / $15.7500 | Buy Now |
Part Details for S4402A-66
S4402A-66 CAD Models
S4402A-66 Part Data Attributes
|
S4402A-66
Applied Micro Circuits Corporation
Buy Now
Datasheet
|
Compare Parts:
S4402A-66
Applied Micro Circuits Corporation
Clock Generator, 66MHz, BICMOS, PQCC28, PLASTIC, LCC-28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | APPLIED MICRO CIRCUITS CORP | |
Part Package Code | QLCC | |
Package Description | QCCJ, LDCC28,.5SQ | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PQCC-J28 | |
Length | 11.4681 mm | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Clock Frequency-Max | 66 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Primary Clock/Crystal Frequency-Nom | 66 MHz | |
Qualification Status | Not Qualified | |
Supply Current-Max | 190 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.4681 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
Alternate Parts for S4402A-66
This table gives cross-reference parts and alternative options found for S4402A-66. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S4402A-66, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S4402A-66/D | Clock Generator, 66MHz, BICMOS, PQCC28, PLASTIC, LCC-28 | Applied Micro Circuits Corporation | S4402A-66 vs S4402A-66/D |