Part Details for S4406Q-66 by Applied Micro Circuits Corporation
Overview of S4406Q-66 by Applied Micro Circuits Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S4406Q-66
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 18 |
|
RFQ | ||
|
Quest Components | CPU SYSTEM CLOCK GENERATOR, 52 Pin, Plastic, QFP | 10 |
|
$12.7500 / $17.0000 | Buy Now |
|
Quest Components | CPU SYSTEM CLOCK GENERATOR, 52 Pin, Plastic, QFP | 21 |
|
$22.9500 / $25.5000 | Buy Now |
Part Details for S4406Q-66
S4406Q-66 CAD Models
S4406Q-66 Part Data Attributes
|
S4406Q-66
Applied Micro Circuits Corporation
Buy Now
Datasheet
|
Compare Parts:
S4406Q-66
Applied Micro Circuits Corporation
Processor Specific Clock Generator, 66MHz, BICMOS, PQFP52, PLASTIC, QFP-52
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | APPLIED MICRO CIRCUITS CORP | |
Part Package Code | QFP | |
Package Description | QFP, QFP52,.68SQ,40 | |
Pin Count | 52 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PQFP-G52 | |
Length | 14 mm | |
Number of Terminals | 52 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Clock Frequency-Max | 66 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP52,.68SQ,40 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Primary Clock/Crystal Frequency-Nom | 66 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.45 mm | |
Supply Current-Max | 200 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PROCESSOR SPECIFIC |
Alternate Parts for S4406Q-66
This table gives cross-reference parts and alternative options found for S4406Q-66. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S4406Q-66, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S4406Q-66/D | Processor Specific Clock Generator, 66MHz, BICMOS, PQFP52, PLASTIC, QFP-52 | Applied Micro Circuits Corporation | S4406Q-66 vs S4406Q-66/D |
S4406Q-66/TD | Processor Specific Clock Generator, 66MHz, BICMOS, PQFP52, PLASTIC, QFP-52 | Applied Micro Circuits Corporation | S4406Q-66 vs S4406Q-66/TD |