Part Details for S4521 by AMI Semiconductor
Overview of S4521 by AMI Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for S4521
S4521 CAD Models
S4521 Part Data Attributes
|
S4521
AMI Semiconductor
Buy Now
Datasheet
|
Compare Parts:
S4521
AMI Semiconductor
Buffer/Inverter Based Peripheral Driver, CMOS,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AMI SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 13 V | |
Supply Voltage-Min | 3 V | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL |