Part Details for S4804CBI41 by Applied Micro Circuits Corporation
Overview of S4804CBI41 by Applied Micro Circuits Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S4804CBI41
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 564 |
|
RFQ | ||
|
Quest Components | ATM/SONET MAPPER, 624 Pin, Plastic, BGA | 435 |
|
$375.0000 / $437.5000 | Buy Now |
Part Details for S4804CBI41
S4804CBI41 CAD Models
S4804CBI41 Part Data Attributes:
|
S4804CBI41
Applied Micro Circuits Corporation
Buy Now
Datasheet
|
Compare Parts:
S4804CBI41
Applied Micro Circuits Corporation
Support Circuit, 1-Func, CBGA624, CERAMIC, BGA-624
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | APPLIED MICRO CIRCUITS CORP | |
Part Package Code | BGA | |
Package Description | BGA, | |
Pin Count | 624 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-CBGA-B624 | |
Length | 32.5 mm | |
Number of Functions | 1 | |
Number of Terminals | 624 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.672 mm | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Telecom IC Type | ATM/SONET/SDH SUPPORT CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 32.5 mm |