Part Details for S4924-125H R800 by API Delevan
Overview of S4924-125H R800 by API Delevan
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADC1613S125HN-C1 | Renesas Electronics Corporation | Single 16 bits ADC; 125 Msps; serial JESD204A | |
ADC1613D125HN-C1 | Renesas Electronics Corporation | Dual 16 bits ADC; 125 Msps; serial JESD204A |
Price & Stock for S4924-125H R800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S4924-125H
|
TTI | RF Inductors - SMD 1200uH 3% 22.1ohm Shielded SMT Induc Min Qty: 800 Package Multiple: 800 Container: Reel | Americas - 0 |
|
$8.2500 | Buy Now |