Part Details for S4924-154J by API Delevan
Overview of S4924-154J by API Delevan
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MM54HC154JS/883 | Rochester Electronics LLC | 54HC154 - Decoder, 4-To-16-Line - Dual marked (5962-8682201LA) | |
MM74HC154J | Rochester Electronics LLC | 74HC154 - 4-to-16 line decoder/demultiplexer, CDIP24 | |
55154J/B | Rochester Electronics LLC | 55154J/B |
Price & Stock for S4924-154J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S4924-154J-ND
|
DigiKey | FIXED IND 150UH 272MA 4.1OHM SMD Min Qty: 800 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.2734 | Buy Now |
DISTI #
807-S4924-154J
|
Mouser Electronics | RF Inductors - SMD 150uH 5% 4.1ohm Shielded SMT Induc RoHS: Not Compliant | 0 |
|
$6.3700 / $7.2000 | Order Now |
Part Details for S4924-154J
S4924-154J CAD Models
S4924-154J Part Data Attributes
|
S4924-154J
API Delevan
Buy Now
Datasheet
|
Compare Parts:
S4924-154J
API Delevan
General Purpose Inductor, 150uH, 5%, 1 Element, Ferrite-Core, SMD, 5024, CHIP, 4924
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | API DELEVAN | |
Package Description | 5225 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 5225 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 4.1 Ω | |
Inductance-Nom (L) | 150 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 5.84 mm | |
Package Length | 13.21 mm | |
Package Style | SMT | |
Package Width | 6.35 mm | |
Packing Method | TR, 13 Inch | |
Quality Factor-Min (at L-nom) | 55 | |
Rated Current-Max | 0.272 A | |
Self Resonance Frequency | 8.5 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% |