There are no models available for this part yet.
Overview of S4924R-104K by API Delevan
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GCM033C70J104KE02J | Murata Manufacturing Co Ltd | 0201 (0603M) X7S (EIA) 6.3Vdc 0.1μF±10% | |
GR332QD7LP104KW01K | Murata Manufacturing Co Ltd | High Effective Capacitance & High Ripple Current Chip Multilayer Ceramic Capacitors for General Purpose | |
GCM033C71A104KE02J | Murata Manufacturing Co Ltd | 0201 (0603M) X7S (EIA) 10Vdc 0.1μF±10% |
Price & Stock for S4924R-104K by API Delevan
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
S4924R-104K-ND
|
DigiKey | FIXED IND 100UH 312MA 3.12OHM SM Min Qty: 800 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.4167 | Buy Now | |
DISTI #
807-S4924R-104K
|
Mouser Electronics | RF Inductors - SMD 100uH 10% 3.12ohm Shielded SMT Induc RoHS: Compliant | 0 |
|
$5.1000 / $8.5800 | Order Now | |
Future Electronics | Fixed Inductors 100uH 10% 3.12ohm Shielded SMT Induc RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$5.7400 / $5.8100 | Buy Now |
CAD Models for S4924R-104K by API Delevan
Part Data Attributes for S4924R-104K by API Delevan
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
API DELEVAN
|
Package Description
|
5225
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Samacsys Manufacturer
|
API Delevan
|
Case/Size Code
|
5225
|
Construction
|
Rectangular
|
Core Material
|
FERRITE
|
DC Resistance
|
3.12 Ω
|
Inductance-Nom (L)
|
100 µH
|
Inductor Application
|
RF INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
JESD-609 Code
|
e1
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
5.84 mm
|
Package Length
|
13.21 mm
|
Package Style
|
SMT
|
Package Width
|
6.35 mm
|
Packing Method
|
TR, 13 Inch
|
Quality Factor-Min (at L-nom)
|
50
|
Rated Current-Max
|
0.312 A
|
Self Resonance Frequency
|
10 MHz
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
YES
|
Surface Mount
|
YES
|
Terminal Finish
|
Tin/Silver/Copper (Sn95.5Ag3.8Cu0.7)
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
10%
|