-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S4B-PH-SM4-TB(LF)(SN) by JST Manufacturing is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38K8075
|
Newark | Connector, Header, 4Pos, 1Row, 2Mm, Connector Systems:Wire-To-Board, Pitch Spacing:2Mm, No. Of Rows:1Rows, No. Of Contacts:4Contacts, Contact Termination Type:Surface Mount, Product Range:Ph Series, Connector Shroud:Shrouded Rohs Compliant: Yes |Jst (Japan Solderless Terminals) S4B-PH-SM4-TB(LF)(SN) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 49241 |
|
$0.5070 / $0.8130 | Buy Now |
DISTI #
JSTS4B-PH-SM4-TB(LF)(SN)
|
Heilind Electronics | CONN HEADER PH SIDE 4POS 2MM SMD | Americas - 9750 in Stock |
|
$0.3547 / $0.3842 | Buy Now |
DISTI #
JSTS4B-PH-SM4-TB(LF)(SN.P
|
Heilind Electronics | CUT TAPE - CONN HEADER PH SIDE 4POS 2MM SMD | Americas - 725 in Stock |
|
$0.5146 / $0.6587 | Buy Now |
|
Bristol Electronics | 1500 |
|
RFQ | ||
DISTI #
JSTS4B-PH-SM4-TB(LF)(SN)
|
Interstate Connecting Components | CONN HEADER PH SIDE 4POS 2MM SMD | 2275 |
|
$0.3547 / $0.3842 | Buy Now |
DISTI #
JSTS4B-PH-SM4-TB(LF)(SN.P
|
Interstate Connecting Components | CUT TAPE - CONN HEADER PH SIDE 4POS 2MM SMD | 169 |
|
$0.5146 / $0.6587 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 11000 |
|
RFQ | |
DISTI #
C1S404000045935
|
Chip One Stop | Conn Shrouded Header HDR 4 POS 2mm Solder RA SMD T/R pbFree: Yes Container: Cut Tape | 2657 |
|
$0.1530 / $0.4510 | Buy Now |
|
LCSC | 1x4P 4P PH Tin 4 -25+85 2A 1 2mm Copper alloy Horizontal attachment SMDP2mmSurface MountRight Angle Wire To Board Connector ROHS | 4415 |
|
$0.1327 / $0.2655 | Buy Now |
|
New Advantage Corporation | PH Series 4 Position 2 mm Pitch Surface Mount Side Entry Shrouded Header RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 12000 |
|
$0.4667 / $0.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
S4B-PH-SM4-TB(LF)(SN)
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
S4B-PH-SM4-TB(LF)(SN)
JST Manufacturing
Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Additional Feature | SIDE ENTRY | |
Body Breadth | 0.216 inch | |
Body Depth | 0.299 inch | |
Body Length | 0.468 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN OVER COPPER | |
Contact Finish Termination | TIN COPPER | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE6T | |
JESD-609 Code | e2 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for S4B-PH-SM4-TB(LF)(SN). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S4B-PH-SM4-TB(LF)(SN), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
S4B-PH-SM4-TB | JST Manufacturing | Check for Price | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, | S4B-PH-SM4-TB(LF)(SN) vs S4B-PH-SM4-TB |