-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JSTS4B-XH-A(LF)(SN)
|
Heilind Electronics | Americas - 200 in Stock1500 On Order |
|
$0.1099 / $0.1407 | Buy Now | |
|
Bristol Electronics | 77 |
|
RFQ | ||
DISTI #
JSTS4B-XH-A(LF)(SN)
|
Interstate Connecting Components | 46350 On Order |
|
$0.1099 / $0.1407 | Buy Now | |
DISTI #
C1S404000106519
|
Chip1Stop | Conn Shrouded Header HDR 4 POS 2.5mm Solder RA Thru-Hole Box pbFree: Yes Container: Bulk | 989 |
|
$0.0717 / $0.1310 | Buy Now |
|
CHIPMALL.COM LIMITED | 1x4P 4P XH 1 2.5mm 4 Brass Right-Angle Push-Pull,P=2.5mm Wire To Board / Wire To Wire Connector ROHS | 2756 |
|
$0.0493 / $0.0832 | Buy Now |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2023 Date Code: 2023 | 25356 |
|
$0.1260 / $0.7590 | Buy Now |
|
LCSC | 1x4P 4P XH Tin 4 -25+85 3A 1 2.5mm Brass Bend-in Push-PullP2.5mm Wire To Board Connector ROHS | 2756 |
|
$0.0513 / $0.0867 | Buy Now |
|
New Advantage Corporation | 4 Position 2.5 mm Through Hole Right Angle Shrouded Header RoHS: Compliant Min Qty: 1 Package Multiple: 500 | 12500 |
|
$0.1300 / $0.1393 | Buy Now |
|
Win Source Electronics | CONN HEADER R/A 4POS 2.5MM | 21984 |
|
$0.0460 / $0.0680 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
S4B-XH-A(LF)(SN)
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
S4B-XH-A(LF)(SN)
JST Manufacturing
Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Additional Feature | SHROUDED, SIDE ENTRY | |
Body Breadth | 0.24 inch | |
Body Depth | 0.453 inch | |
Body Length | 0.488 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN OVER COPPER | |
Contact Finish Termination | Tin (Sn) - reflowed | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | POLYAMIDE66 | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.098 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | TUV; UL | |
Terminal Length | 0.134 inch | |
Terminal Pitch | 2.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |