Part Details for S4D350-AN08-30 by ebm-papst
Overview of S4D350-AN08-30 by ebm-papst
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for S4D350-AN08-30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44W3790
|
Newark | Ac Axial Fan - Hyblade |Ebm-Papst S4D350-AN08-30 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for S4D350-AN08-30
S4D350-AN08-30 CAD Models
S4D350-AN08-30 Part Data Attributes
|
S4D350-AN08-30
ebm-papst
Buy Now
Datasheet
|
Compare Parts:
S4D350-AN08-30
ebm-papst
Fan/Blower,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EBM-PAPST MULFINGEN GMBH & CO KG | |
Reach Compliance Code | compliant | |
Additional Feature | APPROVAL: EAC; EN | |
Airflow | 1238.95 CFM | |
Approvals | CCC; CE | |
Bearing Type | BALL | |
Body Material | SHEET STEEL | |
Construction | AXIAL | |
Diameter | 352 mm | |
Height | 140.3 mm | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -25 °C | |
Pressure | 9.17 mmH2O | |
Rated Current | 0.7 A | |
Rated Power | 230 W | |
Rated Voltage | 230 V | |
Speed | 1520 rpm | |
Thermal Support Device Type | AC FAN |