Part Details for S4D400-AP12-03 by ebm-papst
Overview of S4D400-AP12-03 by ebm-papst
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S4D400-AP12-03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78T1312
|
Newark | Ac Axial Fan |Ebm-Papst S4D400-AP12-03 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
5912-S4D400-AP12-03
|
Mouser Electronics | AC Fans AC Axial Fan, 470x470x132mm, 230VAC/400VAC, 1527CFM, 185W, 70dBA, 1690RPM, IP44 RoHS: Compliant | 0 |
|
$318.1600 / $340.0200 | Order Now |
Part Details for S4D400-AP12-03
S4D400-AP12-03 CAD Models
S4D400-AP12-03 Part Data Attributes
|
S4D400-AP12-03
ebm-papst
Buy Now
Datasheet
|
Compare Parts:
S4D400-AP12-03
ebm-papst
Fan/Blower,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EBM-PAPST MULFINGEN GMBH & CO KG | |
Reach Compliance Code | compliant | |
Airflow | 1527.35 CFM | |
Approvals | CCC; EN | |
Bearing Type | BALL | |
Body Material | SHEET STEEL | |
Construction | AXIAL | |
Diameter | 392 mm | |
Height | 132 mm | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -25 °C | |
Pressure | 12.23 mmH2O | |
Rated Current | 0.68 A | |
Rated Power | 185 W | |
Rated Voltage | 230 V | |
Speed | 1690 rpm | |
Thermal Support Device Type | AC FAN | |
Weight | 5900 g |