There are no models available for this part yet.
Overview of S4E330-DP22-73 by ebm-papst
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP222ACPZ-1228-R7 | Analog Devices | 300mA LDO 1.2Vo1, 2.8Vo2 | |
ADP222ACPZ-2827-R7 | Analog Devices | 300mA LDO 2.8Vo1, 2.7Vo2 | |
ADP2291ARMZ-R7 | Analog Devices | Single Cell Li-Battery Charger |
Price & Stock for S4E330-DP22-73 by ebm-papst
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
38AJ9309
|
Newark | Ebm Papst |Ebm-Papst S4E330-DP22-73 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$88.2700 / $123.1800 | Buy Now | |
DISTI #
2266-S4E330-DP22-73-ND
|
DigiKey | S4E330-DP22-73 Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
7 In Stock |
|
$141.6700 / $147.3300 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant |
7 Partner Stock |
|
$135.3500 / $151.1900 | Buy Now | ||
DISTI #
S4E330DP2273-EBM
|
TME | Fan: AC Min Qty: 1 | 7 |
|
$140.1710 / $161.9880 | Buy Now | |
DISTI #
C1S211800078843
|
Chip1Stop | Blowers and Fans | 7 |
|
$149.0000 / $155.0000 | Buy Now | |
Master Electronics | RoHS: Compliant |
7 Partner Stock |
|
$135.3500 / $151.1900 | Buy Now |