There are no models available for this part yet.
Overview of S4E350-BR06-30 by ebm-papst
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for S4E350-BR06-30 by ebm-papst
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
79R8486
|
Newark | Ac Axial Fan |Ebm-Papst S4E350-BR06-30 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$328.3800 / $359.9600 | Buy Now | |
DISTI #
381-S4E350-BR06-30-ND
|
DigiKey | AC AXIAL FAN Min Qty: 10 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$297.6470 | Buy Now | |
DISTI #
S4E350-BR06-30
|
Avnet Americas | AC Fan Ball Bearing 230V 0.58A/0.8A 132W/180W 50Hz/60Hz 1365RPM/1530RPM 1912.88CFM/2142.42CFM 64dB/67dB Flange Mount - Bulk (Alt: S4E350-BR06-30) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$199.2320 / $323.8462 | Buy Now | |
DISTI #
5912-S4E350-BR06-30
|
Mouser Electronics | AC Fans AC Axial Fan, IP44 Rated RoHS: Compliant | 0 |
|
$297.6400 | Order Now | |
Onlinecomponents.com | AC Fan Axial Ball Bearing 230V 1912.88CFM/2142.42CFM 64dB/67dB RoHS: Compliant | 0 |
|
$283.3100 / $305.2200 | Buy Now | ||
DISTI #
000000000003159939
|
Sager | AC Fans AC Axial Fan Min Qty: 1 | 0 |
|
$268.1800 / $328.9100 | Buy Now | |
Master Electronics | AC Fan Axial Ball Bearing 230V 1912.88CFM/2142.42CFM 64dB/67dB RoHS: Compliant | 0 |
|
$283.3100 / $305.2200 | Buy Now |