-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, 4PST, Momentary, 0.017A (Coil), 12VDC (Coil), 200mW (Coil), 3A (Contact), 48VDC (Contact), DC Input, AC/DC Output, PCB Mount-Straight, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
255-2834-ND
|
DigiKey | RELAY GEN PURPOSE 4PST 4A 12V Min Qty: 1 Lead time: 24 Weeks Container: Tray |
3441 In Stock |
|
$9.7212 / $15.9100 | Buy Now |
DISTI #
S4EB-12V
|
Avnet Americas | Relay Power 4PST-NO 250VAC 12VDC PC Pins Through Hole Carton/Case (Alt: S4EB-12V) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 24 Weeks, 0 Days | 0 |
|
$8.9600 / $11.8261 | Buy Now |
DISTI #
769-S4EB-12V
|
Mouser Electronics | General Purpose Relays 4A 12VDC 4PST-NO AMBER SEAL PCB RoHS: Compliant | 421 |
|
$9.8000 / $14.6100 | Buy Now |
DISTI #
70158296
|
RS | Relay, 4 A (AC), 3 A (DC) (Max.), 12 VDC, PCB, 16.7 mA (Nom.), PC Board, 4NO | Panasonic Electronic Components S4EB-12V RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 4 |
|
$12.7300 / $15.9100 | Buy Now |
|
Onlinecomponents.com | Power Relay 12VDC 3DC/4AAC 4PST-NO(28mm 12mm 10.4mm) THT RoHS: Compliant |
642 In Stock |
|
$8.4100 / $12.1100 | Buy Now |
|
Quest Components | RELAY, GENERAL PURPOSE, 4A, 12VDC, PCB | 19 |
|
$9.7313 / $12.9750 | Buy Now |
DISTI #
S4EB-12V
|
TTI | General Purpose Relays 4A 12VDC 4PST-NO AMBER SEAL PCB RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 342 In Stock |
|
$8.6500 / $13.5900 | Buy Now |
DISTI #
S4EB-12V
|
Avnet Americas | Relay Power 4PST-NO 250VAC 12VDC PC Pins Through Hole Carton/Case (Alt: S4EB-12V) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 24 Weeks, 0 Days | 0 |
|
$8.9600 / $11.8261 | Buy Now |
DISTI #
S4EB-12V
|
TME | Relay: electromagnetic, 4PST, Ucoil: 12VDC, Icontacts max: 4A Min Qty: 1 | 38 |
|
$8.0900 / $11.5600 | Buy Now |
DISTI #
S4EB-12V
|
Avnet Americas | Relay Power 4PST-NO 250VAC 12VDC PC Pins Through Hole Carton/Case (Alt: S4EB-12V) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 24 Weeks, 0 Days | 0 |
|
$8.9600 / $11.8261 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
S4EB-12V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
S4EB-12V
Panasonic Electronic Components
Power/Signal Relay, 4PST, Momentary, 0.017A (Coil), 12VDC (Coil), 200mW (Coil), 3A (Contact), 48VDC (Contact), DC Input, AC/DC Output, PCB Mount-Straight, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Panasonic | |
Body Breadth | 12 mm | |
Body Height | 10 mm | |
Body Length or Diameter | 28 mm | |
Coil Current(DC)-Max | 0.017 A | |
Coil Operate Voltage(DC) | 8.4 V | |
Coil Power | 200 mW | |
Coil Release Voltage(DC) | 1.2 V | |
Coil Resistance | 720 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 4A@250VAC | |
Contact Current(AC)-Max | 4 A | |
Contact Current(DC)-Max | 3 A | |
Contact (DC) Max Rating R Load | 3A@48VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 48 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operate Time | 15 ms | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BOX | |
Physical Dimension | 28mm x 12mm x 10mm | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Function | 4PST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 10 ms | |
Surface Mount | NO | |
Termination Type | SOLDER |