Part Details for S4EB-3V by Panasonic Electronic Components
Overview of S4EB-3V by Panasonic Electronic Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD-FMCOMMS4-EBZ | Analog Devices | AD9364 Software Development bo |
Price & Stock for S4EB-3V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11N6043
|
Newark | S Relay |Panasonic S4EB-3V RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.7300 / $12.8600 | Buy Now |
DISTI #
255-6215-ND
|
DigiKey | RELAY GEN PURPOSE 4PST 4A 3V Min Qty: 1 Lead time: 24 Weeks Container: Box |
7 In Stock |
|
$10.0375 / $12.8300 | Buy Now |
DISTI #
S4EB-3V
|
Avnet Americas | Relay Power 4PST-NO 250VAC 3VDC PC Pins Through Hole Carton/Case (Alt: S4EB-3V) RoHS: Compliant Min Qty: 50 Package Multiple: 50 | 0 |
|
$10.4832 / $11.8698 | Buy Now |
DISTI #
769-S4EB-3V
|
Mouser Electronics | General Purpose Relays RELAY 4A 3VDC AMBER SEAL PCB RoHS: Compliant | 50 |
|
$11.5200 / $18.6100 | Buy Now |
DISTI #
74613961
|
RS | Industrial Power RelayS Relay | Panasonic Electronic Components S4EB-3V RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$16.3800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Box | 0Box |
|
$10.9200 | Buy Now |
|
Onlinecomponents.com | Relays 3VDC 45Ohm 3ADC/4AAC 4PST-NO(28mm 12mm 10.4mm) THT General Purpose Relay RoHS: Compliant | 0 |
|
$10.8900 / $14.4200 | Buy Now |
|
Quest Components | 40 |
|
$16.1616 / $19.6560 | Buy Now | |
|
Master Electronics | Relays 3VDC 45Ohm 3ADC/4AAC 4PST-NO(28mm 12mm 10.4mm) THT General Purpose Relay RoHS: Compliant | 0 |
|
$10.8900 / $14.4200 | Buy Now |
|
Ozdisan Elektronik | RELAY 4A 3V 4PST (4 Form A) | 0 |
|
$10.9989 / $11.7688 | RFQ |
Part Details for S4EB-3V
S4EB-3V CAD Models
S4EB-3V Part Data Attributes
|
S4EB-3V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
S4EB-3V
Panasonic Electronic Components
Power/Signal Relay, 4PST, Momentary, 0.067A (Coil), 3VDC (Coil), 200mW (Coil), 3A (Contact), 48VDC (Contact), DC Input, AC/DC Output, PCB Mount-Straight, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Samacsys Manufacturer | Panasonic | |
Body Breadth | 12 mm | |
Body Height | 10 mm | |
Body Length or Diameter | 28 mm | |
Coil Current(DC)-Max | 0.067 A | |
Coil Operate Voltage(DC) | 2.1 V | |
Coil Power | 200 mW | |
Coil Release Voltage(DC) | 0.3 V | |
Coil Resistance | 45 Ω | |
Coil Voltage(DC)-Max | 3 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 4A@250VAC | |
Contact Current(AC)-Max | 4 A | |
Contact Current(DC)-Max | 3 A | |
Contact (DC) Max Rating R Load | 3A@48VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 48 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operate Time | 15 ms | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BOX | |
Physical Dimension | 28mm x 12mm x 10mm | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Function | 4PST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 10 ms | |
Surface Mount | NO | |
Termination Type | SOLDER |