Part Details for S4K240BATC by Sola/Hevi-Duty
Overview of S4K240BATC by Sola/Hevi-Duty
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S4K240BATC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39T1161
|
Newark | External Battery Cabinet, 12V, Battery Voltage:12V, Battery Technology:Lead Acid, Battery Capacity:-, Battery Size Code:-, Battery Terminals:-, External Diameter:-, External Height:148Mm, External Width:430Mm, External Depth:570Mm Rohs Compliant: Na |Solahd S4K240BATC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2,465.8500 / $2,784.5700 | Buy Now |
DISTI #
2106-S4K240BATC-ND
|
DigiKey | S4KC 6K EXT BATT CAB 240V Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4,997.9600 | Buy Now |
DISTI #
663-S4K240BATC
|
Mouser Electronics | UPS - Uninterruptible Power Supplies S4KC 6K EXT BATT CAB 240V RoHS: Compliant | 1 |
|
$2,038.7000 | Buy Now |
DISTI #
71715388
|
RS | Uninterruptible Power Supply, S4KC 6K EXT BATT CAB 240V | SolaHD S4K240BATC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$4,997.9600 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2,337.4600 / $2,508.0400 | Buy Now |