Part Details for S4K240INTBATC by Sola/Hevi-Duty
Overview of S4K240INTBATC by Sola/Hevi-Duty
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S4K240INTBATC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39T1162
|
Newark | Internal Battery, 12V, 9Ah, Battery Voltage:12V, Battery Technology:Lead Acid, Battery Capacity:9Ah, Battery Size Code:-, Battery Terminals:-, External Diameter:-, External Height:184Mm, External Width:113Mm, External Depth:390Mm Rohs Compliant: Na |Solahd S4K240INTBATC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,335.4600 / $1,532.3600 | Buy Now |
DISTI #
2106-S4K240INTBATC-ND
|
DigiKey | S4K5C 6K INTER BATT 2PCS REQ Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,540.3400 | Buy Now |
DISTI #
663-S4K240INTBATC
|
Mouser Electronics | UPS - Uninterruptible Power Supplies S4K5C 6K INTER BATT 2PCS REQ RoHS: Compliant | 0 |
|
$1,187.8200 / $1,228.7300 | Order Now |
DISTI #
71715389
|
RS | Uninterruptible Power Supply, S4K5C 6K INTER BATT 2PCS REQ | SolaHD S4K240INTBATC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2,525.6400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,207.5200 / $1,298.3500 | Buy Now |