-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Silicon Controlled Rectifier, 0.8A I(T)RMS, 400V V(DRM), 400V V(RRM), 1 Element, ROHS COMPLIANT, PLASTIC, COMPAK-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12J3189
|
Newark | Scr Thyristor, 510Ma, 400V, Do-214, Peak Repetitive Off State Voltage:400V, Gate Trigger Current Max:50µa, Average On State Current:510Ma, On State Rms Current:800Ma, Thyristor Case Style:Do-214, No. Of Pins:3Pins, Product Range:- Rohs Compliant: Yes |Littelfuse S4S2RP RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4820 / $0.5690 | Buy Now |
DISTI #
45J2746
|
Newark | Scr Thyristor, 510Ma, 400V, Do-214, Peak Repetitive Off State Voltage:400V, Gate Trigger Current Max:50µa, Average On State Current:510Ma, On State Rms Current:800Ma, Thyristor Case Style:Do-214, No. Of Pins:3Pins, Product Range:- Rohs Compliant: Yes |Littelfuse S4S2RP RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.7020 | Buy Now |
DISTI #
S4S2CT-ND
|
DigiKey | SCR 400V 800MA COMPAK Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2451 In Stock |
|
$0.4530 / $1.2200 | Buy Now |
DISTI #
576-S4S2RP
|
Mouser Electronics | SCRs Sensing RoHS: Compliant | 4834 |
|
$0.5180 / $1.2100 | Buy Now |
|
Future Electronics | S4S2RP Series 0.8 A 400 V 1/2 Wave Unidirection Thyristor SCR-DO-214AA (3 leads) RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.4450 / $0.4650 | Buy Now |
|
Future Electronics | S4S2RP Series 0.8 A 400 V 1/2 Wave Unidirection Thyristor SCR-DO-214AA (3 leads) RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.4450 / $0.4650 | Buy Now |
|
Bristol Electronics | 2471 |
|
RFQ | ||
|
Quest Components | SILICON CONTROLLED RECTIFIER, 0.8A I(T)RMS, 400V V(DRM), 400V V(RRM), 1 ELEMENT | 2080 |
|
$0.3630 / $0.9900 | Buy Now |
|
Quest Components | SILICON CONTROLLED RECTIFIER, 0.8A I(T)RMS, 400V V(DRM), 400V V(RRM), 1 ELEMENT | 1976 |
|
$0.5023 / $1.4350 | Buy Now |
DISTI #
S4S2RP
|
TTI | SCRs Sensing RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.4530 / $0.4710 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
S4S2RP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
S4S2RP
Littelfuse Inc
Silicon Controlled Rectifier, 0.8A I(T)RMS, 400V V(DRM), 400V V(RRM), 1 Element, ROHS COMPLIANT, PLASTIC, COMPAK-2
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT, PLASTIC, COMPAK-2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | LITTELFUSE | |
Case Connection | ANODE | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 25 V/us | |
DC Gate Trigger Current-Max | 0.05 mA | |
DC Gate Trigger Voltage-Max | 0.8 V | |
Holding Current-Max | 5 mA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Leakage Current-Max | 0.1 mA | |
Non-Repetitive Pk On-state Cur | 20 A | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 0.8 A | |
Repetitive Peak Off-state Voltage | 400 V | |
Repetitive Peak Reverse Voltage | 400 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Trigger Device Type | SCR |
This table gives cross-reference parts and alternative options found for S4S2RP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S4S2RP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S4S2RP | Silicon Controlled Rectifier, 0.8A I(T)RMS, 400V V(DRM), 400V V(RRM), 1 Element, 3 LEAD | Teccor | S4S2RP vs S4S2RP |
S2S2RP | Silicon Controlled Rectifier, 0.8A I(T)RMS, 200V V(DRM), 200V V(RRM), 1 Element, 3 LEAD | Littelfuse Inc | S4S2RP vs S2S2RP |
S6S2RP | Silicon Controlled Rectifier, 0.8A I(T)RMS, 600V V(DRM), 600V V(RRM), 1 Element, 3 LEAD | Teccor | S4S2RP vs S6S2RP |