Part Details for S505-6.3-R by Eaton Bussmann
Overview of S505-6.3-R by Eaton Bussmann
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S505-6.3-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51K9890
|
Newark | Rohs Compliant:Yes Rohs Compliant: Yes |Eaton Bussmann S505-6.3-R RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.0300 / $6.9000 | Buy Now |
DISTI #
283-S505-6.3-R-ND
|
DigiKey | FUSE CERAMIC 6.3A 250VAC 5X20MM Min Qty: 5 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.0420 | Buy Now |
|
Onlinecomponents.com | Fuse - Miniature - Slow Blow Acting - 6.3A - 250V - Holder - Cartridge - 5 X 20mm - Ceramic RoHS: Compliant | Alternative Product Available |
|
$3.4500 / $4.6900 | Buy Now |
DISTI #
000000000001626421
|
Sager | Cartridge Fuses S505 6.3A Min Qty: 5 | 0 |
|
$3.7300 / $4.3800 | Buy Now |
|
Master Electronics | Fuse - Miniature - Slow Blow Acting - 6.3A - 250V - Holder - Cartridge - 5 X 20mm - Ceramic RoHS: Compliant | Alternative Product Available |
|
$3.4500 / $4.6900 | Buy Now |