Part Details for S51-PA-2-C10-NK by IDEC Corporation
Overview of S51-PA-2-C10-NK by IDEC Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S51-PA-2-C10-NK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67M9111
|
Newark | Photoelectric Sensor, Sensor Output Type:Npn, Sensing Range Max:100Mm, Supply Voltage Dc Min:10V, Supply Voltage Dc Max:30V, Output Current:100Ma, Product Range:S51 Series, Sensing Mode:Short Diffuse, Sensing Range Min:0Cm Rohs Compliant: Yes |Idec S51-PA-2-C10-NK Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.4900 / $47.8800 | Buy Now |
DISTI #
199-S51PA2C10NK
|
Mouser Electronics | Photoelectric Sensors 952701101 Sensor 18mm tubular | 0 |
|
$30.6500 / $44.6400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$27.1900 / $57.5800 | Buy Now |
DISTI #
000000000003416185
|
Sager | Photoelectric Sensors 952701101 Sensor 18mm tubular | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$27.1900 / $57.5800 | Buy Now |