Part Details for S54356 by Zakłady Kablowe BITNER
Overview of S54356 by Zakłady Kablowe BITNER
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS54356PWP | Texas Instruments | 4.5V to 20V Input, 3.3V 3A Synchronous Step-Down SWIFT™ Converter w/ Low-Side Gate Driver 16-HTSSOP -40 to 85 | |
TPS54356PWPR | Texas Instruments | 4.5V to 20V Input, 3.3V 3A Synchronous Step-Down SWIFT™ Converter w/ Low-Side Gate Driver 16-HTSSOP -40 to 85 | |
TPS54356PWPRG4 | Texas Instruments | 4.5V to 20V Input, 3.3V 3A Synchronous Step-Down SWIFT™ Converter w/ Low-Side Gate Driver 16-HTSSOP -40 to 85 |
Price & Stock for S54356
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BITNER-S54356
|
TME | Wire, BiT 500 CY, 7G1.5mm2, shielded,tinned copper braid, PVC Min Qty: 5 | 95 |
|
$3.8400 / $5.4800 | Buy Now |