Part Details for S54478 by Zakłady Kablowe BITNER
Overview of S54478 by Zakłady Kablowe BITNER
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS54478RTER | Texas Instruments | 2.95V to 6V Input, 4A Synchronous Step-Down SWIFT™ Converter with Hiccup Current Limit 16-WQFN -40 to 150 | |
TPS54478RTET | Texas Instruments | 2.95V to 6V Input, 4A Synchronous Step-Down SWIFT™ Converter with Hiccup Current Limit 16-WQFN -40 to 150 |
Price & Stock for S54478
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BITNER-S54478
|
TME | Wire, BiT 500, 5G1.5mm2, unshielded, 300V,500V, Cu, stranded, grey Min Qty: 5 | 13 |
|
$1.8500 / $2.8400 | Buy Now |