Part Details for S553-6500-A7-F by Bel Fuse
Overview of S553-6500-A7-F by Bel Fuse
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S553-6500-A7-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S553-6500-A7-F-ND
|
DigiKey | PULSE TRANSFORMER 1:2.42 950UH Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
S553-6500-A7-F
|
Avnet Americas | Telecom Transformer 1:2.42/1:2.42 1500Vrms 0.6Ohm Prim. DCR 1.3Ohm Sec. DCR Surface Mount - Tape and Reel (Alt: S553-6500-A7-F) RoHS: Compliant Min Qty: 640 Package Multiple: 320 Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.7600 / $3.9500 | Buy Now |
|
Bristol Electronics | 188 |
|
RFQ | ||
DISTI #
000000000003112669
|
Sager | Audio Transformers / Signal Transformers Octal T1/E1 Transformer 1:2.42 1500Vrms Isolation -40 to 85*C | 0 |
|
Buy Now |
Part Details for S553-6500-A7-F
S553-6500-A7-F CAD Models
S553-6500-A7-F Part Data Attributes
|
S553-6500-A7-F
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
S553-6500-A7-F
Bel Fuse
Datacom Transformer, SIGNAL Application(s), 1:2.42
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Application | GENERAL PURPOSE | |
Height | 5.74 mm | |
Length | 27.94 mm | |
Load Resistance | 1.3 Ω | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 4 | |
Number of Primary Winding | 8 | |
Number of Secondary Winding | 8 | |
Primary Inductance | 950 µH | |
Surface Mount | YES | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:2.42 | |
Width | 15.24 mm |