There are no models available for this part yet.
Overview of S553-6500-C9-F by Bel Fuse
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
165-00SL | Coilcraft Inc | General Purpose Inductor, 0.009uH, Air-Core, 2323 | |
165-00L | Coilcraft Inc | General Purpose Inductor, 0.009uH, Air-Core, 2020 | |
165-00A06SL | Coilcraft Inc | Variable Inductor, 0.009uH Min, 0.009uH Max, Aluminum-Core, Shielded, 2323, ROHS COMPLIANT |
Price & Stock for S553-6500-C9-F by Bel Fuse
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
000000000003112676
|
Sager | Pulse Transformers | 0 |
|
Buy Now |
CAD Models for S553-6500-C9-F by Bel Fuse
Part Data Attributes for S553-6500-C9-F by Bel Fuse
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BEL FUSE INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Application
|
GENERAL PURPOSE
|
Height
|
5.72 mm
|
Length
|
12.32 mm
|
Load Resistance
|
0.6 Ω
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Functions
|
2
|
Number of Primary Winding
|
2
|
Number of Secondary Winding
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Primary Inductance
|
1800 µH
|
Surface Mount
|
YES
|
Transformer Type
|
DATACOM TRANSFORMER
|
Turns Ratio (Np:Ns)
|
1CT:1CT
|
Width
|
7.24 mm
|