Part Details for S558-10GB-05 by Bel Fuse
Overview of S558-10GB-05 by Bel Fuse
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for S558-10GB-05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S558-10GB-05-ND
|
DigiKey | TRANSFORMER PULSE Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
S558-10GB-05
|
Avnet Americas | Transformer Single 1:1 10GBaseT Lan Magnetic 24-Pin Surface Mount - Tape and Reel (Alt: S558-10GB-05) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Container: Reel | 0 |
|
$7.1300 / $8.9125 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.1400 / $19.5500 | Buy Now |
|
Quest Components | DATACOM TRANSFORMER FOR | 1 |
|
$12.0150 | Buy Now |
|
Quest Components | DATACOM TRANSFORMER FOR | 6 |
|
$9.1800 / $12.2400 | Buy Now |
DISTI #
000000000005843013
|
Sager | Audio Transformers / Signal Transformers | 0 |
|
Buy Now | |
DISTI #
S558-10GB-05
|
Avnet Abacus | - Tape and Reel (Alt: S558-10GB-05) RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 Lead time: 28 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for S558-10GB-05
S558-10GB-05 CAD Models
S558-10GB-05 Part Data Attributes
|
S558-10GB-05
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
S558-10GB-05
Bel Fuse
Datacom Transformer, GENERAL PURPOSE Application(s), 1CT:1CT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | HEIGHT DIM INCLUDES TERMINALS ALSO | |
Application | GENERAL PURPOSE | |
Height | 7.37 mm | |
Isolation Voltage | 1500 V | |
Length | 15.49 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 4 | |
Primary Inductance | 120 µH | |
Surface Mount | YES | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1CT:1CT | |
Width | 12.19 mm |