Part Details for S558-10GB-22 by Bel Fuse
Overview of S558-10GB-22 by Bel Fuse
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Price & Stock for S558-10GB-22
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S558-10GB-22-ND
|
DigiKey | TRANSFORMER PULSE Min Qty: 600 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.5248 | Buy Now |
DISTI #
S558-10GB-22
|
Avnet Americas | Transformer Single 1:1 10GBaseT Lan Magnetic 24-Pin Surface Mount - Tape and Reel (Alt: S558-10GB-22) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$3.4720 / $4.3400 | Buy Now |
|
Onlinecomponents.com | Transformer Single 1: 1 10GBaseT Lan Magnetic 24-Pin Surface Mount RoHS: Compliant | 0 |
|
$3.4800 / $7.2800 | Buy Now |
DISTI #
000000000005843015
|
Sager | Audio Transformers / Signal Transformers | 0 |
|
Buy Now | |
DISTI #
S558-10GB-22
|
Avnet Abacus | (Alt: S558-10GB-22) RoHS: Compliant Min Qty: 600 Package Multiple: 300 Lead time: 123 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for S558-10GB-22
S558-10GB-22 CAD Models
S558-10GB-22 Part Data Attributes
|
S558-10GB-22
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
S558-10GB-22
Bel Fuse
Datacom Transformer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Application | 10G BASE-T | |
Height | 7.37 mm | |
Isolation Voltage | 2250 V | |
Length | 15.49 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Primary Inductance | 180 µH | |
Surface Mount | YES | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1CT:1CT | |
Width | 12.19 mm |