There are no models available for this part yet.
Overview of S5D25.000625B20F30T by Shenzhen Sctf Electronics Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for S5D25.000625B20F30T by Shenzhen Sctf Electronics Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
LCSC | 3.3V 20ppm 10mA 30ppm CMOS 25.000625MHz SMD5032-4P Crystal Oscillators ROHS | 23 |
|
$0.2513 / $0.4853 | Buy Now |