Part Details for S6006NS3TP by Littelfuse Inc
Overview of S6006NS3TP by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S6006NS3TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AC4436
|
Newark | Sen Scr 600V 6A To263/ Tube |Littelfuse S6006NS3TP Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0800 / $1.2100 | Buy Now |
DISTI #
S6006NS3TP-ND
|
DigiKey | SCR 600V 6A TO263 Min Qty: 1000 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.1218 | Buy Now |
DISTI #
576-S6006NS3TP
|
Mouser Electronics | SCRs SCR TO263 600V 6A SEN THY | 0 |
|
$1.1300 | Order Now |
DISTI #
S6006NS3TP
|
TTI | SCRs SCR TO263 600V 6A SEN THY Min Qty: 1000 Package Multiple: 1000 Container: Tube | Americas - 0 |
|
$1.1000 / $1.1200 | Buy Now |
|
Ozdisan Elektronik | THYRISTOR DIS.SINGLE 3.8A 600V TO263 (D2PAK) SMT | 0 |
|
$2.1715 / $2.3887 | RFQ |
Part Details for S6006NS3TP
S6006NS3TP CAD Models
S6006NS3TP Part Data Attributes:
|
S6006NS3TP
Littelfuse Inc
Buy Now
|
Compare Parts:
S6006NS3TP
Littelfuse Inc
|
Samacsys Manufacturer | LITTELFUSE |