Part Details for S6010-1040-EU by Lantronix Inc
Overview of S6010-1040-EU by Lantronix Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS60-100L | Coilcraft Inc | Current Transformer, ROHS COMPLIANT | |
PCV-2-104-05L | Coilcraft Inc | General Purpose Inductor, 100uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
CST1-040LB | Coilcraft Inc | Current Sense Transformer, 20A, 1:40, ROHS COMPLIANT |
Price & Stock for S6010-1040-EU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
515-S6010-1040-EU
|
Mouser Electronics | Media Converters T1/E1 TO FIBER (T1E1-1xSFP) W/EU RoHS: Compliant | 0 |
|
$834.0000 | Order Now |