There are no models available for this part yet.
Overview of S6010-1040-JP by Lantronix Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS60-100L | Coilcraft Inc | Current Transformer, ROHS COMPLIANT | |
PCV-2-104-05L | Coilcraft Inc | General Purpose Inductor, 100uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
CST1-040LB | Coilcraft Inc | Current Sense Transformer, 20A, 1:40, ROHS COMPLIANT |
Price & Stock for S6010-1040-JP by Lantronix Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
515-S6010-1040-JP
|
Mouser Electronics | Media Converters T1/E1 TO FIBER (T1E1-1xSFP) W/JP RoHS: Compliant | 0 |
|
$834.0000 | Order Now |