Part Details for S6010LS2TP by Littelfuse Inc
Overview of S6010LS2TP by Littelfuse Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S6010LS2TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC6450
|
Newark | Sen Scr 600V 10A 200?a To220 Iso/ Tube Rohs Compliant: Yes |Littelfuse S6010LS2TP RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2600 / $1.4000 | Buy Now |
DISTI #
F7255-ND
|
DigiKey | SCR 600V 10A TO220AB-L Min Qty: 1 Lead time: 12 Weeks Container: Tube |
3789 In Stock |
|
$1.1436 / $2.8100 | Buy Now |
DISTI #
576-S6010LS2TP
|
Mouser Electronics | SCRs 600V 10A Sensing RoHS: Compliant | 1264 |
|
$1.1400 / $1.7400 | Buy Now |
DISTI #
70184636
|
RS | Diode, SCR, Vr 600V, If 10A, Pkg TO-220,Config Thyristor, Vf 1.6V, I2T 41A2s, Tj +110C | Littelfuse S6010LS2TP RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 320 |
|
$1.8500 / $2.1000 | Buy Now |
|
Future Electronics | SXX10XSX Series 600 V 10 A Uni-Directional Sensitive Gate SCR - TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks Container: Tube | 0Tube |
|
$1.1200 / $1.2800 | Buy Now |
|
Future Electronics | SXX10XSX Series 600 V 10 A Uni-Directional Sensitive Gate SCR - TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks Container: Tube | 0Tube |
|
$1.1200 / $1.2800 | Buy Now |
DISTI #
S6010LS2TP
|
TTI | SCRs 600V 10A Sensing RoHS: Compliant Min Qty: 1000 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$1.1400 / $1.1700 | Buy Now |
|
LCSC | 6mA 200uA 600V TO-220AB-L Thyristors (SCR)/Modules ROHS | 3 |
|
$2.9447 / $3.1127 | Buy Now |
|
Ozdisan Elektronik | THYRISTOR DIS.SINGLE 6.4A 600V ITO220AB THT | 0 |
|
$2.6104 / $2.8714 | RFQ |
Part Details for S6010LS2TP
S6010LS2TP CAD Models
S6010LS2TP Part Data Attributes
|
S6010LS2TP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
S6010LS2TP
Littelfuse Inc
Silicon Controlled Rectifier, 10A I(T)RMS, 6400mA I(T), 600V V(DRM), 600V V(RRM), 1 Element, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | TO-220AB | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | LITTELFUSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 225 V/us | |
DC Gate Trigger Current-Max | 0.2 mA | |
DC Gate Trigger Voltage-Max | 0.8 V | |
Holding Current-Max | 6 mA | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Leakage Current-Max | 0.25 mA | |
Non-Repetitive Pk On-state Cur | 100 A | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
On-state Current-Max | 6400 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 10 A | |
Reference Standard | UL RECOGNIZED | |
Repetitive Peak Off-state Voltage | 600 V | |
Repetitive Peak Reverse Voltage | 600 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Trigger Device Type | SCR |
Alternate Parts for S6010LS2TP
This table gives cross-reference parts and alternative options found for S6010LS2TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S6010LS2TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S6010LS2 | Silicon Controlled Rectifier, 10A I(T)RMS, 10000mA I(T), 600V V(DRM), 600V V(RRM), 1 Element, TO-220AB, ISOLATED TO-220, 3 PIN | Teccor | S6010LS2TP vs S6010LS2 |
S6010LS2 | Silicon Controlled Rectifier, 10A I(T)RMS, 10000mA I(T), 600V V(DRM), 600V V(RRM), 1 Element, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Littelfuse Inc | S6010LS2TP vs S6010LS2 |