Part Details for S6010NS2RP by Littelfuse Inc
Overview of S6010NS2RP by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S6010NS2RP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AC4442
|
Newark | Sen Scr 600V 10A To263/ Tr |Littelfuse S6010NS2RP Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9700 / $1.1600 | Buy Now |
DISTI #
S6010NS2RP-ND
|
DigiKey | SCR 600V 10A TO263 Min Qty: 2500 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9886 / $1.0272 | Buy Now |
DISTI #
576-S6010NS2RP
|
Mouser Electronics | SCRs SCR TO263 600V 10A SEN THY | 0 |
|
$1.0900 | Order Now |
DISTI #
S6010NS2RP
|
TTI | SCRs SCR TO263 600V 10A SEN THY Min Qty: 2500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.9500 / $1.0100 | Buy Now |
|
Ozdisan Elektronik | THYRISTOR DIS.SINGLE 6.4A 600V TO263 (D2PAK) SMT | 0 |
|
$2.0931 / $2.3024 | RFQ |