-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Silicon Controlled Rectifier, 1A I(T)RMS, 1000mA I(T), 600V V(DRM), 600V V(RRM), 1 Element, TO-92, ROHS COMPLIANT, PLASTIC PACKAGE-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12J3345
|
Newark | Scr Thyristor, 1A, 600V, To-92, Peak Repetitive Off State Voltage:600V, Gate Trigger Current Max:10Ma, Average On State Current:640Ma, On State Rms Current:1A, Thyristor Case Style:To-92, No. Of Pins:3Pins, Holding Current Max:30Ma Rohs Compliant: Yes |Littelfuse S601E RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5110 / $0.5550 | Buy Now |
DISTI #
S601E-ND
|
DigiKey | SCR 600V 1A TO92 Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
385 In Stock |
|
$0.4584 / $1.2200 | Buy Now |
DISTI #
576-S601E
|
Mouser Electronics | SCRs 1A 600V RoHS: Compliant | 2621 |
|
$0.5180 / $1.2500 | Buy Now |
DISTI #
70184619
|
RS | Diode, SCR, Standard, Vr 600V, If 1A, Pkg TO-92,Config Thyristor, Vf 1.6V, I2T 3.7A2s | Littelfuse S601E RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.0700 / $1.2600 | RFQ |
|
Quest Components | SILICON CONTROLLED RECTIFIER, 1A I(T)RMS, 1000MA I(T), 600V V(DRM), 600V V(RRM), 1 ELEMENT, TO-92 | 17 |
|
$0.6840 / $1.1400 | Buy Now |
DISTI #
S601E
|
TTI | SCRs 1A 600V RoHS: Compliant Min Qty: 2000 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$0.4900 / $0.5100 | Buy Now |
|
Ozdisan Elektronik | THYRISTOR DIS.SINGLE 640mA 600V TO92 THT | 0 |
|
$0.9875 / $1.1356 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
S601E
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
S601E
Littelfuse Inc
Silicon Controlled Rectifier, 1A I(T)RMS, 1000mA I(T), 600V V(DRM), 600V V(RRM), 1 Element, TO-92, ROHS COMPLIANT, PLASTIC PACKAGE-3
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | TO-92 | |
Package Description | CYLINDRICAL, O-PBCY-T3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 30 V/us | |
DC Gate Trigger Current-Max | 10 mA | |
DC Gate Trigger Voltage-Max | 1.5 V | |
Holding Current-Max | 20 mA | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Leakage Current-Max | 0.5 mA | |
Moisture Sensitivity Level | 2 | |
Non-Repetitive Pk On-state Cur | 30 A | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
On-state Current-Max | 1000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 1 A | |
Repetitive Peak Off-state Voltage | 600 V | |
Repetitive Peak Reverse Voltage | 600 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Trigger Device Type | SCR |
This table gives cross-reference parts and alternative options found for S601E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S601E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S601EAP | Silicon Controlled Rectifier, 1A I(T)RMS, 640mA I(T), 600V V(DRM), 600V V(RRM), 1 Element, TO-92, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Littelfuse Inc | S601E vs S601EAP |
S601ERP | Silicon Controlled Rectifier, 1A I(T)RMS, 600V V(DRM), 600V V(RRM), 1 Element, TO-92 | Teccor | S601E vs S601ERP |
S601EAP | Silicon Controlled Rectifier, 1A I(T)RMS, 600V V(DRM), 600V V(RRM), 1 Element, TO-92 | Teccor | S601E vs S601EAP |
S601E | Silicon Controlled Rectifier, 1A I(T)RMS, 1000mA I(T), 600V V(DRM), 1 Element, TO-92 | Loras Industries Inc | S601E vs S601E |