-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Silicon Controlled Rectifier,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AC7503
|
Newark | Sen Scr 600V 1.5A 100 Μa Sot223/ Tr |Littelfuse S602TS1RP Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3790 / $0.5060 | Buy Now |
DISTI #
18-S602TS1RPTR-ND
|
DigiKey | SEN SCR 600V 1.5A 100 A SOT223 Min Qty: 1000 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3589 / $0.4246 | Buy Now |
DISTI #
576-S602TS1RP
|
Mouser Electronics | SCRs SCR SOT223 600V 1.5A SEN THY | 0 |
|
$0.3630 / $0.9600 | Order Now |
DISTI #
S602TS1RP
|
TTI | SCRs SCR SOT223 600V 1.5A SEN THY Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.3590 / $0.4070 | Buy Now |
|
Ozdisan Elektronik | THYRISTOR DIS.SINGLE 950mA 600V SOT223 SMT | 0 |
|
$0.7547 / $0.8679 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
S602TS1RP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
S602TS1RP
Littelfuse Inc
Silicon Controlled Rectifier,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
JESD-609 Code | e3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 40 |