Part Details for S6055M by Littelfuse Inc
Overview of S6055M by Littelfuse Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S6055M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12J3373
|
Newark | Scr Thyristor, 35A, 600V, To-218Ac, Peak Repetitive Off State Voltage:600V, Gate Trigger Current Max:40Ma, Average On State Current:35A, On State Rms Current:55A, Thyristor Case Style:To-218Ac, No. Of Pins:3Pins, Product Range:- Rohs Compliant: Yes |Littelfuse S6055M RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Bristol Electronics | 80 |
|
RFQ | ||
|
Quest Components | 64 |
|
$8.5470 / $13.8600 | Buy Now |
Part Details for S6055M
S6055M CAD Models
S6055M Part Data Attributes
|
S6055M
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
S6055M
Littelfuse Inc
Silicon Controlled Rectifier, 55A I(T)RMS, 600V V(DRM), 600V V(RRM), 1 Element, TO-218AC, ROHS COMPLIANT, PLASTIC PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | TO-218AC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | ANODE | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 40 mA | |
JEDEC-95 Code | TO-218AC | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 2 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 55 A | |
Repetitive Peak Off-state Voltage | 600 V | |
Repetitive Peak Reverse Voltage | 600 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Trigger Device Type | SCR |
Alternate Parts for S6055M
This table gives cross-reference parts and alternative options found for S6055M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S6055M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S6055W | Silicon Controlled Rectifier, 55A I(T)RMS, 55000mA I(T), 600V V(DRM), 1 Element, TO-218X, 3 PIN | Loras Industries Inc | S6055M vs S6055W |
S4055W | Silicon Controlled Rectifier, 55A I(T)RMS, 55000mA I(T), 400V V(DRM), 1 Element, TO-218X, 3 PIN | Loras Industries Inc | S6055M vs S4055W |
S2055W | Silicon Controlled Rectifier, 55A I(T)RMS, 55000mA I(T), 200V V(DRM), 200V V(RRM), 1 Element, TO-218X, 3 PIN | Teccor | S6055M vs S2055W |
S4055M | Silicon Controlled Rectifier, 55A I(T)RMS, 55000mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, TO-218, TO-218, 3 PIN | Teccor | S6055M vs S4055M |
S2055W | Silicon Controlled Rectifier, 55A I(T)RMS, 55000mA I(T), 200V V(DRM), 200V V(RRM), 1 Element, TO-218X, 3 PIN | Littelfuse Inc | S6055M vs S2055W |
S6055W | Silicon Controlled Rectifier, 55A I(T)RMS, 55000mA I(T), 600V V(DRM), 600V V(RRM), 1 Element, TO-218X, 3 PIN | Teccor | S6055M vs S6055W |
S2055M | Silicon Controlled Rectifier, 55A I(T)RMS, 55000mA I(T), 200V V(DRM), 200V V(RRM), 1 Element, TO-218, TO-218, 3 PIN | Littelfuse Inc | S6055M vs S2055M |
CS218-55M | Silicon Controlled Rectifier, 55A I(T)RMS, 55000mA I(T), 600V V(DRM), 600V V(RRM), 1 Element, TO-218 | Central Semiconductor Corp | S6055M vs CS218-55M |
BTW69-600N | 55A, 600V, SCR | STMicroelectronics | S6055M vs BTW69-600N |
S4055W | Silicon Controlled Rectifier, 55A I(T)RMS, 55000mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, ROHS COMPLIANT, PLASTIC, TO-218X, 3 PIN | Littelfuse Inc | S6055M vs S4055W |