-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Silicon Controlled Rectifier, 55A I(T)RMS, 35000mA I(T), 600V V(DRM), 600V V(RRM), 1 Element, TO-263AB, ROHS COMPLIANT, PLASTIC, D2PAK-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AC1039
|
Newark | Scr Thyristor, 55A, 600V, To-263Aa, Peak Repetitive Off-State Voltage, Vdrm:600V, Gate Trigger Current Max, Igt:40Ma, Current It Av:35A, On State Rms Current It(Rms):55A, Thyristor Case Style:To-263Aa, No. Of Pins:3Pins, Peak Non Reprohs Compliant: Yes |Littelfuse S6055NRP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 356 |
|
$3.7400 / $5.5100 | Buy Now |
DISTI #
45J2767
|
Newark | Scr Thyristor, 35A, 600V, To-263Aa, Peak Repetitive Off State Voltage:600V, Gate Trigger Current Max:40Ma, Average On State Current:35A, On State Rms Current:55A, Thyristor Case Style:To-263Aa, No. Of Pins:3Pins, Product Range:- Rohs Compliant: Yes |Littelfuse S6055NRP Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$3.9800 | Buy Now |
DISTI #
S6055NRPCT-ND
|
DigiKey | SCR 600V 55A TO263 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3989 In Stock |
|
$2.6346 / $5.4100 | Buy Now |
DISTI #
576-S6055NRP
|
Mouser Electronics | SCRs 55A 600V RoHS: Compliant | 1110 |
|
$2.8700 / $5.0900 | Buy Now |
DISTI #
V72:2272_06460484
|
Arrow Electronics | Thyristor SCR 600V 650A 3-Pin(2+Tab) D2PAK Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2221 Container: Cut Strips | Americas - 30 |
|
$2.4230 / $3.4870 | Buy Now |
|
Future Electronics | S6055NRP Series 55 A 600 V Half Wave Unidirectional Sensitive SCR - TO-263 RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 2000Reel |
|
$2.7000 / $2.7900 | Buy Now |
|
Future Electronics | S6055NRP Series 55 A 600 V Half Wave Unidirectional Sensitive SCR - TO-263 RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$2.4700 / $2.5600 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 75 |
|
$1.5120 / $3.0240 | Buy Now |
|
Bristol Electronics | 19000 |
|
RFQ | ||
|
Quest Components | SILICON CONTROLLED RECTIFIER, 55A I(T)RMS, 35000MA I(T), 600V V(DRM), 600V V(RRM), 1 ELEMENT, TO-263AB | 60 |
|
$2.0250 / $4.0500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
S6055NRP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
S6055NRP
Littelfuse Inc
Silicon Controlled Rectifier, 55A I(T)RMS, 35000mA I(T), 600V V(DRM), 600V V(RRM), 1 Element, TO-263AB, ROHS COMPLIANT, PLASTIC, D2PAK-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | D2PAK | |
Package Description | SMALL OUTLINE, R-PSSO-G2 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | LITTELFUSE | |
Case Connection | ANODE | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 500 V/us | |
DC Gate Trigger Current-Max | 40 mA | |
DC Gate Trigger Voltage-Max | 1.5 V | |
Holding Current-Max | 60 mA | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Leakage Current-Max | 2 mA | |
Moisture Sensitivity Level | 1 | |
Non-Repetitive Pk On-state Cur | 650 A | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
On-state Current-Max | 35000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 55 A | |
Repetitive Peak Off-state Voltage | 600 V | |
Repetitive Peak Reverse Voltage | 600 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Device Type | SCR |
This table gives cross-reference parts and alternative options found for S6055NRP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S6055NRP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S4055NTP | Silicon Controlled Rectifier, 55A I(T)RMS, 35000mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, TO-263AB, ROHS COMPLIANT, PLASTIC, D2PAK-3 | Littelfuse Inc | S6055NRP vs S4055NTP |