There are no models available for this part yet.
Overview of S6055W by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for S6055W by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 200 |
|
RFQ | ||||
Quest Components | 160 |
|
$5.1504 / $8.3520 | Buy Now |
CAD Models for S6055W by Littelfuse Inc
Part Data Attributes for S6055W by Littelfuse Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
LITTELFUSE INC
|
Part Package Code
|
TO-218X
|
Package Description
|
FLANGE MOUNT, R-PSFM-D3
|
Pin Count
|
3
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.30.00.80
|
Samacsys Manufacturer
|
LITTELFUSE
|
Additional Feature
|
HIGH RELIABILITY
|
Case Connection
|
ANODE
|
Circuit Commutated Turn-off Time-Nom
|
35 µs
|
Configuration
|
SINGLE
|
Critical Rate of Rise of Off-State Voltage-Min
|
375 V/us
|
DC Gate Trigger Current-Max
|
40 mA
|
DC Gate Trigger Voltage-Max
|
1.5 V
|
Holding Current-Max
|
50 mA
|
JESD-30 Code
|
R-PSFM-D3
|
JESD-609 Code
|
e3
|
Leakage Current-Max
|
1 mA
|
Moisture Sensitivity Level
|
2
|
Non-Repetitive Pk On-state Cur
|
650 A
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
On-state Current-Max
|
55000 A
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
RMS On-state Current-Max
|
55 A
|
Repetitive Peak Off-state Voltage
|
600 V
|
Repetitive Peak Reverse Voltage
|
600 V
|
Surface Mount
|
NO
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
SOLDER LUG
|
Terminal Position
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Trigger Device Type
|
SCR
|
Alternate Parts for S6055W
This table gives cross-reference parts and alternative options found for S6055W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S6055W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S6055W | Silicon Controlled Rectifier, 55A I(T)RMS, 55000mA I(T), 600V V(DRM), 1 Element, TO-218X, 3 PIN | Loras Industries Inc | S6055W vs S6055W |
S6055M | Silicon Controlled Rectifier, 55A I(T)RMS, 600V V(DRM), 600V V(RRM), 1 Element, TO-218AC, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Littelfuse Inc | S6055W vs S6055M |
S4055W | Silicon Controlled Rectifier, 55A I(T)RMS, 55000mA I(T), 400V V(DRM), 1 Element, TO-218X, 3 PIN | Loras Industries Inc | S6055W vs S4055W |
S2055W | Silicon Controlled Rectifier, 55A I(T)RMS, 55000mA I(T), 200V V(DRM), 200V V(RRM), 1 Element, TO-218X, 3 PIN | Teccor | S6055W vs S2055W |
S4055M | Silicon Controlled Rectifier, 55A I(T)RMS, 55000mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, TO-218, TO-218, 3 PIN | Teccor | S6055W vs S4055M |
S2055W | Silicon Controlled Rectifier, 55A I(T)RMS, 55000mA I(T), 200V V(DRM), 200V V(RRM), 1 Element, TO-218X, 3 PIN | Littelfuse Inc | S6055W vs S2055W |
S6055W | Silicon Controlled Rectifier, 55A I(T)RMS, 55000mA I(T), 600V V(DRM), 600V V(RRM), 1 Element, TO-218X, 3 PIN | Teccor | S6055W vs S6055W |
S2055M | Silicon Controlled Rectifier, 55A I(T)RMS, 55000mA I(T), 200V V(DRM), 200V V(RRM), 1 Element, TO-218, TO-218, 3 PIN | Littelfuse Inc | S6055W vs S2055M |
CS218-55M | Silicon Controlled Rectifier, 55A I(T)RMS, 55000mA I(T), 600V V(DRM), 600V V(RRM), 1 Element, TO-218 | Central Semiconductor Corp | S6055W vs CS218-55M |
BTW69-600N | 55A, 600V, SCR | STMicroelectronics | S6055W vs BTW69-600N |
Related Parts for S6055W
-
S6065KSilicon Controlled Rectifiers
-
S6E1C31C0AGV20000Microcontrollers
-
S30VT60Rectifier Diodes
-
S6BP203A8FST2B000Switching Regulator or Controllers
-
MSMBG12CATransient Suppressors
-
S-8241ACPMC-GCPT2GPower Management Circuits
-
S29GL128P90FFIR13Flash Memories
-
S500-400-RElectric Fuses
-
CLM2T-AEW-CWAXBAA3Visible LEDs