Part Details for S60ADH-12 by Qlight
Overview of S60ADH-12 by Qlight
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S60ADH-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S60ADH-12
|
TME | Signaller: sound, horn, 12VDC, 100dB(d=1m), S60ADH, IP54, Ø75x158mm Min Qty: 1 | 4 |
|
$14.2800 / $17.1400 | Buy Now |