Part Details for S615E by Swanstrom Tools USA
Overview of S615E by Swanstrom Tools USA
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S615E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
232-1176-ND
|
DigiKey | CUTTER TAPER FLSH Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
5 In Stock |
|
$83.9890 / $95.5700 | Buy Now |
DISTI #
416-517
|
Techni-Tool, Inc. | Swanstrom S615E Cutter, Diagonal, ESD-Safe, Tapered Head, Flush Cut, Ergonomic, 12 AWG, 6.33" OAL | 0 |
|
$88.2200 | Buy Now |
DISTI #
416-517
|
TestEquity LLC | Swanstrom S615E Cutter, Diagonal, ESD-Safe, Tapered Head, Flush Cut, Ergonomic, 12 AWG, 6.33" OAL | 0 |
|
$88.2200 | Buy Now |